Part Details for 173109-1493 by Molex
Overview of 173109-1493 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 173109-1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5542
|
Newark | Fct Dsub Ra Pc Rcpt 25 Pn W/Clinch |Molex 173109-1493 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $19.9500 | Buy Now |
DISTI #
1731091493
|
Avnet Americas | FCT DSUB - Bulk (Alt: 1731091493) Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1539 / $13.9466 | Buy Now |
DISTI #
152-173109-1493
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RoHS: Compliant | 0 |
|
$16.8200 / $17.4000 | Order Now |
DISTI #
MOL173109-1493
|
Heilind Electronics | FCT DSUB | Americas - 0 in Stock |
|
$12.8815 / $17.3691 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0000 / $16.9900 | Buy Now |