Part Details for 173109-1423 by Molex
Overview of 173109-1423 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1423BRMZ | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BRMZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual |
Price & Stock for 173109-1423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2806
|
Newark | Fct Dsub Ra Pc Plg 25 Pn W/Clinch |Molex 173109-1423 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $20.0200 | Buy Now |
DISTI #
152-173109-1423
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB RA PC PLG 25 PN W/CLINCH RoHS: Compliant | 0 |
|
$12.7500 / $19.5500 | Order Now |
DISTI #
MOL173109-1423
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$10.4634 / $14.3257 | Buy Now |