Part Details for 173109-1321 by Molex
Overview of 173109-1321 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for 173109-1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9765
|
Newark | Fct Dsub Str Pc Rcpt 15 Pn W/Clinch |Molex 173109-1321 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $16.3800 | Buy Now |
DISTI #
1731091321
|
Avnet Americas | FCT DSUB STR PC RCPT 15 PN W/CLINCH - Bulk (Alt: 1731091321) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7577 / $9.2656 | Buy Now |
DISTI #
152-173109-1321
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 15 PN W/CLINCH RoHS: Compliant | 0 |
|
$9.6200 / $16.3400 | Order Now |
DISTI #
MOL173109-1321
|
Heilind Electronics | FCT DSUB FCT D-SUBS | Americas - 0 in Stock |
|
$8.5579 / $11.7169 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $11.2800 | Buy Now |