Part Details for 173109-0882 by Molex
Overview of 173109-0882 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 173109-0882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9678
|
Newark | Fct Dsub Wire Wrap Plg 09 Pn |Molex 173109-0882 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9700 | Buy Now |
DISTI #
1731090882
|
Avnet Americas | FCT DSUB WIRE WRAP PLG 09 PN - Bulk (Alt: 1731090882) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0850 / $3.6847 | Buy Now |
DISTI #
152-173109-0882
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB WIRE WRAP PLG 09 PN RoHS: Compliant | 0 |
|
$3.6800 / $6.7100 | Order Now |
DISTI #
MOL173109-0882
|
Heilind Electronics | FCT DSUB WIREWRAP PLG 09 PN FCT D-SUBS | Americas - 0 in Stock |
|
$3.0387 / $4.8075 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.4900 | Buy Now |