There are no models available for this part yet.
Overview of 173109-0633 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 173109-0633 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC6841
|
Newark | Fct Dsub Crp Plg 37 Pn W/Clinch |Molex 173109-0633 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.4700 | Buy Now | |
DISTI #
1731090633
|
Avnet Americas | Conn D Subminiature PIN 37 POS 4 Shell Size Crimp ST Panel Mount - Bulk (Alt: 1731090633) Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3750 | Buy Now | |
DISTI #
152-173109-0633
|
Mouser Electronics | D-Sub Standard Connectors DSUB CRP PLG 37 PN W/CLINCH FLT37P7K120 RoHS: Compliant | 0 |
|
$5.3300 / $8.3500 | Order Now | |
DISTI #
MOL173109-0633
|
Heilind Electronics | FCT DSUB CRP PLG 37 PN W/CLIN H | Americas - 0 in Stock |
|
$4.4684 / $5.5011 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $6.5900 | Buy Now |