Part Details for 173109-0371 by Molex
Overview of 173109-0371 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
SLR1190-371KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-371KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 173109-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC5164
|
Newark | Fct Dsub Str Pc Rcpt 25 Pn W/Clinch |Molex 173109-0371 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 / $13.4600 | Buy Now |
DISTI #
1731090371
|
Avnet Americas | FCT DSUB STR PC RCPT 25 PN W/SNAPIN - Bulk (Alt: 1731090371) Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$8.1792 / $9.5457 | Buy Now |
DISTI #
152-173109-0371
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN W/SNAPIN RoHS: Compliant | 0 |
|
$11.6100 / $14.9800 | Order Now |
DISTI #
MOL173109-0371
|
Heilind Electronics | FCT DSUB STR PC RCPT 25 PN W/ NAPIN | Americas - 0 in Stock |
|
$8.2194 / $11.6106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6500 / $10.8400 | Buy Now |