There are no models available for this part yet.
Overview of 173109-0124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 173109-0124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC8624
|
Avnet Americas | FCT DSUB STR PC PLG 37 PN - Bulk (Alt: 33AC8624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 76 Partner Stock |
|
$7.6200 / $9.6200 | Buy Now | |
DISTI #
1731090124
|
Avnet Americas | FCT DSUB STR PC PLG 37 PN - Bulk (Alt: 1731090124) Min Qty: 200 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7479 / $7.4766 | Buy Now | |
DISTI #
152-173109-0124
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC PLG 37 PN RoHS: Compliant | 101 |
|
$6.0800 / $10.2100 | Buy Now | |
DISTI #
MOL173109-0124
|
Heilind Electronics | F37P1G2 FCT DSUB STR PC PLG 37 PN | Americas - 0 in Stock |
|
$4.8537 / $6.6637 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0600 / $7.1700 | Buy Now | ||
DISTI #
173109-0124
|
TTI | D-Sub Standard Connectors FCT DSUB STR PC PLG 37 PN Min Qty: 200 Package Multiple: 25 Container: Each | Americas - 0 |
|
$5.2200 / $6.2900 | Buy Now |
CAD Models for 173109-0124 by Molex
Part Data Attributes for 173109-0124 by Molex
173109-0124
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173109-0124MolexVS
-