There are no models available for this part yet.
Overview of 173109-0076 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 173109-0076 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC8576
|
Newark | Fct Dsub Str Pc Plg 25 Pn W/Snapin |Molex 173109-0076 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $9.4700 | Buy Now | |
DISTI #
1731090076
|
Avnet Americas | FCT DSUB STR PC PLG 25 PN W/SNAPIN - Bulk (Alt: 1731090076) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7431 / $9.0437 | Buy Now | |
DISTI #
152-173109-0076
|
Mouser Electronics | D-Sub Standard Connectors FCT DSUB STR PC PLG 25 PN W/SNAPIN RoHS: Compliant | 0 |
|
$7.1400 / $11.8100 | Order Now | |
DISTI #
MOL173109-0076
|
Heilind Electronics | F25P1G1-0982 FCT DSUB STR PC PLG 25 PN W/ | Americas - 0 in Stock |
|
$6.5755 / $8.0604 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $8.6800 | Buy Now | ||
DISTI #
1731090076
|
Avnet Asia | FCT DSUB STR PC PLG 25 PN W/SNAPIN (Alt: 1731090076) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 173109-0076 by Molex
Part Data Attributes for 173109-0076 by Molex
173109-0076
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
173109-0076MolexVS
-