Part Details for 173109-0062 by Molex
Overview of 173109-0062 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 173109-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6030
|
Newark | Fct Dsub Ra Pc Plg 15 Pn W/Clinch Rohs Compliant: Yes |Molex 173109-0062 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $11.8500 | Buy Now |
DISTI #
1731090062
|
Avnet Americas | Connector D-Sub Plug 15Position PC Pin Right Angle Through Hole (Alt: 1731090062) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | 0 |
|
$8.0415 / $12.6631 | Buy Now |
DISTI #
152-FHT15P5G1
|
Mouser Electronics | D-Sub Standard Connectors 15 POS.PLUG RT./ANG. PCB MOUNT RoHS: Compliant | 0 |
|
$11.1800 / $16.4500 | Order Now |
DISTI #
MOL173109-0062
|
Heilind Electronics | FCT DSUB RA PC PLG 15 PN FCT D-SUBS | Americas - 0 in Stock |
|
$9.2073 / $11.2862 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5800 / $12.1500 | Buy Now |
Part Details for 173109-0062
173109-0062 CAD Models
173109-0062 Part Data Attributes
|
173109-0062
Molex
Buy Now
|
Compare Parts:
173109-0062
Molex
|
Samacsys Manufacturer | Molex |