Part Details for 173109-0061 by Molex
Overview of 173109-0061 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 173109-0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3867
|
Newark | D-Sub Standard Conn 9 Pos. Plug Rt./Ang. Pcb Mt. |Molex 173109-0061 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$12.1700 / $15.3200 | Buy Now |
DISTI #
1731090061
|
Avnet Americas | Connector D-Subminiature Plug 9 Position 1 Shell Size 2.74mm Solder Right Angle Through Hole - Bulk (Alt: 1731090061) Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1405 / $8.1223 | Buy Now |
DISTI #
152-FHT09P5G1
|
Mouser Electronics | D-Sub Standard Connectors 9 POS. PLUG RT./ANG. PCB MOUNT RoHS: Compliant | 0 |
|
$8.8300 / $14.8200 | Order Now |
DISTI #
MOL173109-0061
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.5020 / $10.5972 | Buy Now | |
|
Onlinecomponents.com | Connector D-Subminiature Plug 9 Position 1 Shell Size 2.74mm Solder Right Angle Through Hole RoHS: Compliant |
36 Partner Stock |
|
$7.1300 / $10.0900 | Buy Now |
DISTI #
1731090061-MOL
|
TME | D-Sub | 36 |
|
Buy Now | |
|
Master Electronics | Connector D-Subminiature Plug 9 Position 1 Shell Size 2.74mm Solder Right Angle Through Hole RoHS: Compliant |
36 Partner Stock |
|
$7.1300 / $10.0900 | Buy Now |
Part Details for 173109-0061
173109-0061 CAD Models
173109-0061 Part Data Attributes
|
173109-0061
Molex
Buy Now
|
Compare Parts:
173109-0061
Molex
|
Samacsys Manufacturer | Molex |