Part Details for 1731070453 by Molex
Overview of 1731070453 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1731070453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731070453-ND
|
DigiKey | FCT ML DSUB RA PC PLG 8W8 W/CLIN Min Qty: 24 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5142 | Buy Now |
DISTI #
1731070453
|
Avnet Americas | Conn Power D Subminiature PL 8POS RA Cable Mount - Bulk (Alt: 1731070453) Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0633 / $93.8571 | Buy Now |
DISTI #
1731070453
|
Avnet Abacus | (Alt: 1731070453) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731070453
1731070453 CAD Models
1731070453 Part Data Attributes
|
1731070453
Molex
Buy Now
Datasheet
|
Compare Parts:
1731070453
Molex
D Subminiature Connector, 8 Contact(s), Male, Hole .122, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.492 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for 1731070453
This table gives cross-reference parts and alternative options found for 1731070453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731070453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD8W8M000V3S | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M000V3S |
CBD8W8M00GES | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M00GES |
CBD8W8M000E30/AA | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M000E30/AA |
CBD8W8M000E3S | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M000E3S |
CBD8W8M00HV5S | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M00HV5S |
CBD8W8M000V5S | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M000V5S |
CBD8W8M00GVLS/AA | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M00GVLS/AA |
CBD8W8M000TS | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M000TS |
CBD8W8M00HES/AA | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M00HES/AA |
CBD8W8M00GV3Z | D Subminiature Connector, 8 Contact(s), Male, 0.25 inch Pitch, Crimp Terminal, Hole .120, | Amphenol Positronic | 1731070453 vs CBD8W8M00GV3Z |