Part Details for 1731070156 by Molex
Results Overview of 1731070156 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1731070156 Information
1731070156 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1731070156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731070156-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 2POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
63 In Stock |
|
$3.0855 / $5.3600 | Buy Now |
DISTI #
1731070156
|
Avnet Americas | WAM1731070156 - Bulk (Alt: 1731070156) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7360 / $3.6900 | Buy Now |
DISTI #
000000000005424061
|
Sager | D-Sub Mixed Contact Connectors FCT ML DSUB PLG 2W2C W/CLINCH Min Qty: 100 | 0 |
|
$2.3700 / $3.8300 | Buy Now |
DISTI #
1731070156
|
Avnet Abacus | WAM1731070156 (Alt: 1731070156) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1731070156
|
Avnet Abacus | WAM1731070156 (Alt: 1731070156) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1731070156
|
Avnet Asia | WAM1731070156 (Alt: 1731070156) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1731070156
1731070156 CAD Models
1731070156 Part Data Attributes
|
1731070156
Molex
Buy Now
Datasheet
|
Compare Parts:
1731070156
Molex
D Subminiature Connector, 2 Contact(s), Male, Locking,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Total Number of Contacts | 2 |