-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCT ML DSUB SDR RCPT 7W2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12547-ND
|
DigiKey | CONN D-SUB RCPT 7POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1844 In Stock |
|
$4.2972 / $7.3700 | Buy Now |
DISTI #
1731070060
|
Avnet Americas | Connector D-Subminiature Mixed Layout Receptacle 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 1731070060) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2808 / $5.1663 | Buy Now |
DISTI #
84AC5113
|
Avnet Americas | Connector D-Subminiature Mixed Layout Receptacle 2Power/5Signal Solder Pot Straight PCB Mount - Bulk (Alt: 84AC5113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 322 Partner Stock |
|
$5.1500 / $6.6600 | Buy Now |
DISTI #
80554462
|
Verical | Conn D-Sub F 2Power/5Signal POS 2.84mm Solder Cup ST Cable Mount 7 Terminal 1 Port Carton Min Qty: 14 Package Multiple: 1 | Americas - 2500 |
|
$3.3100 / $4.4700 | Buy Now |
DISTI #
74065287
|
Verical | Conn D-Sub F 2Power/5Signal POS 2.84mm Solder Cup ST Cable Mount 7 Terminal 1 Port Carton Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 356 |
|
$3.8270 / $6.0731 | Buy Now |
DISTI #
77338802
|
Verical | Conn D-Sub F 2Power/5Signal POS 2.84mm Solder Cup ST Cable Mount 7 Terminal 1 Port Carton Min Qty: 25 Package Multiple: 1 | Americas - 34 |
|
$4.4603 | Buy Now |
DISTI #
MX-173107-0060
|
TME | 173107-0060 Min Qty: 1 | 0 |
|
$4.4100 / $5.8800 | RFQ |
DISTI #
MOL173107-0060
|
Interstate Connecting Components | FM7W2S-K121 FCT ML DSUB SDR RCPT 7W2 | 163 |
|
$3.7564 / $4.7487 | Buy Now |
DISTI #
CONN11522
|
Rutronik | 07P FCT MIXED LAYOUT D-SUB RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3500 / $2.4900 | Buy Now |
DISTI #
1731070060
|
Avnet Abacus | Connector D-Subminiature Mixed Layout Receptacle 2Power/5Signal Solder Pot Straight PCB Mount (Alt: 1731070060) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731070060
Molex
Buy Now
Datasheet
|
Compare Parts:
1731070060
Molex
FCT ML DSUB SDR RCPT 7W2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.539 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.112 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 2.84 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 0.2 N |