Part Details for 173107-1222 by Molex
Overview of 173107-1222 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173107-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2500
|
Newark | Fct Ml Dsub Ra Pc Plg 9W4 W/Clinch |Molex 173107-1222 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $22.6500 | Buy Now |
DISTI #
152-173107-1222
|
Mouser Electronics | D-Sub Mixed Contact Connectors FCT ML DSUB RA PC PLG 9W4 W/CLINCH RoHS: Compliant | 0 |
|
$15.2900 / $21.2700 | Order Now |
DISTI #
MOL173107-1222
|
Heilind Electronics | FCT ML FCT MIXED LAYOUT | Americas - 0 in Stock |
|
$12.9200 / $17.6889 | Buy Now |