Part Details for 173107-0408 by Molex
Overview of 173107-0408 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 173107-0408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731070408
|
Avnet Americas | FCT ML DSUB RCPT 2W2C W/CLINCH - Bulk (Alt: 1731070408) Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6882 / $3.7594 | Buy Now |
DISTI #
152-F2W2SC-1002
|
Mouser Electronics | D-Sub Mixed Contact Connectors 2W2 PCB SOCKET MIXED GENDER RoHS: Compliant | 4 |
|
$3.9700 / $7.5100 | Buy Now |
DISTI #
MOL173107-0408
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4103 / $4.7540 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $3.8300 | Buy Now |