Part Details for 173107-0281 by Molex
Overview of 173107-0281 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 173107-0281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2171
|
Newark | Fct Ml Dsub Rcpt 3W3 W/Clinch |Molex 173107-0281 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $8.9200 | Buy Now |
DISTI #
152-173107-0281
|
Mouser Electronics | D-Sub Backshells FCT ML DSUB RCPT 3W3 W/CLINCH RoHS: Compliant | 0 |
|
$4.7400 / $8.1300 | Order Now |
DISTI #
MOL173107-0281
|
Heilind Electronics | FCT ML DSUB STR RCPT 3W3 W/CLI FCT MIXED LAYOUT | Americas - 0 in Stock |
|
$3.4000 / $5.3791 | Buy Now |