-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 30A, 4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1955
|
Newark | Tb, Wire To Board, 2Pos, 30-12Awg, Grn, Pitch Spacing:7.5Mm, No. Of Positions:2Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:630V, Rohs Compliant: Yes |Phoenix Contact 1731022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$1.7000 / $2.6800 | Buy Now |
DISTI #
277-6429-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1064 In Stock |
|
$1.7550 / $2.2400 | Buy Now |
DISTI #
651-1731022
|
Mouser Electronics | Fixed Terminal Blocks GMKDS 3/2 RoHS: Compliant | 249 |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
V99:2348_10609029
|
Arrow Electronics | Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1223 | Americas - 1 |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
117 In Stock |
|
$1.6800 / $1.8600 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 30 A, MODULAR TERMINAL BLOCK | 117 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | 30 A, MODULAR TERMINAL BLOCK | 40 |
|
$2.7378 / $4.1067 | Buy Now |
DISTI #
1731022
|
TTI | Fixed Terminal Blocks GMKDS 3/2 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.1900 | Buy Now |
DISTI #
000000000000051065
|
Sager | Fixed Terminal Blocks GMKDS 3/2 Min Qty: 100 | 0 |
|
$2.2100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1731022
Phoenix Contact
Modular Terminal Block, 30A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |