Part Details for 173088-1 by TE Connectivity
Overview of 173088-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 173088-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4537
|
Newark | Female Screwlock |Amp Te Connectivity 173088-1 RoHS: Not Compliant Min Qty: 8271 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now |
DISTI #
17-173088-1-ND
|
DigiKey | FEMALE SCREWLOCK Min Qty: 8271 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7890 | Buy Now |
DISTI #
173088-1
|
Avnet Americas | FEMALE SCREWLOCK - Bulk (Alt: 173088-1) RoHS: Compliant Min Qty: 8271 Package Multiple: 8271 Container: Bulk | 0 |
|
$0.6950 | Buy Now |
DISTI #
571-173088-1
|
Mouser Electronics | D-Sub Tools & Hardware FEMALE SCREWLOCK RoHS: Compliant | 0 |
|
$0.7890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8271 Package Multiple: 8271 Container: Box | 0Box |
|
$0.7360 | Buy Now |
DISTI #
AMP173088-1
|
Heilind Electronics | FEMALE SCREWLOCK | Americas - 0 in Stock |
|
$0.9191 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK RoHS: Compliant | 0 |
|
$0.8000 / $2.2500 | Buy Now |
DISTI #
AMP173088-1
|
Interstate Connecting Components | FEMALE SCREWLOCK | 0 |
|
$0.9191 | Buy Now |
DISTI #
173088-1
|
Avnet Abacus | (Alt: 173088-1) RoHS: Compliant Min Qty: 8271 Package Multiple: 8271 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FEMALE SCREWLOCK RoHS: Compliant | 0 |
|
$0.8000 / $2.2500 | Buy Now |
Part Details for 173088-1
173088-1 CAD Models
173088-1 Part Data Attributes
|
173088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173088-1
TE Connectivity
FEMALE SCREWLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |