-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS POST ASSY V 2P GOLD NATU.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8801
|
Newark | Eis Post Assy V 2P Gold Natu. |Amp Te Connectivity 173081-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7889 |
|
$0.6430 / $0.9050 | Buy Now |
DISTI #
11H9074
|
Newark | Eis Post Assy V 2P Gold Natu. Rohs Compliant: Yes |Amp Te Connectivity 173081-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 | Buy Now |
DISTI #
A105191-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2648 In Stock |
|
$0.4519 / $0.8700 | Buy Now |
DISTI #
173081-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 173081-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
571-173081-2
|
Mouser Electronics | Headers & Wire Housings EIS POST ASSY V 2P GOLD NATU. RoHS: Compliant | 7 |
|
$0.4510 / $0.8700 | Buy Now |
DISTI #
70284930
|
RS | EI Series, 2.5mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination | TE Connectivity 173081-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.4470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4260 | Buy Now |
DISTI #
AMP173081-2
|
Heilind Electronics | EIS POST ASSY V 2P GOLD NATU. | Americas - 0 in Stock |
|
$0.5317 | Buy Now |
|
Onlinecomponents.com | EIS POST ASSY V 2P GOLD NATU. RoHS: Compliant |
8049 Partner Stock |
|
$0.4475 / $0.7949 | Buy Now |
DISTI #
68379180
|
Verical | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 5000 |
|
$0.4900 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173081-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173081-2
TE Connectivity
EIS POST ASSY V 2P GOLD NATU.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.409 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 173081-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173081-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11792G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 173081-2 vs SL11792G |
68796-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 173081-2 vs 68796-002HLF |
TST-102-03-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 173081-2 vs TST-102-03-H-S |
67160-302 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 173081-2 vs 67160-302 |
8614-10-02-1-YO-9 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 173081-2 vs 8614-10-02-1-YO-9 |
8614-00-02-1-Y0-3-324-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 173081-2 vs 8614-00-02-1-Y0-3-324-LF |
TSW-102-21-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 173081-2 vs TSW-102-21-S-S-RA |
78977-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 173081-2 vs 78977-802HLF |
68015-802-255128LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 173081-2 vs 68015-802-255128LF |
2544H-1X-02FTK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 173081-2 vs 2544H-1X-02FTK |