Part Details for 1730700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1730700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1730700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8365
|
Newark | Terminal Block Pluggable, 2Pos, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Product Range:- Rohs Compliant: Yes |Weidmuller 1730700000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-5835-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$1.8100 | Buy Now |
DISTI #
1730700000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1730700000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
700 In Stock |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
62156211
|
Verical | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2116 | Americas - 540 |
|
$1.4170 / $1.5990 | Buy Now |
DISTI #
1730700000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box (Alt: 1730700000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
700 In Stock |
|
$1.0300 / $1.2300 | Buy Now |