Part Details for 17305005 by Curtis Instruments
Overview of 17305005 by Curtis Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17305005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701TR001O1248D2060A-ND
|
DigiKey | COUNTER LCD 6 CHAR 20-60V PNL MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$32.0513 / $39.5300 | Buy Now |
|
Onlinecomponents.com | Hour Meters, Solid State Hour Meters And Counters |
285 In Stock |
|
$33.3100 / $40.7500 | Buy Now |
|
Master Electronics | Hour Meters, Solid State Hour Meters And Counters |
285 In Stock |
|
$33.3100 / $40.7500 | Buy Now |