Part Details for 173048-8 by TE Connectivity
Overview of 173048-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173048-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 1300 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 49 |
|
$0.5000 / $0.7500 | Buy Now |
Part Details for 173048-8
173048-8 CAD Models
173048-8 Part Data Attributes
|
173048-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173048-8
TE Connectivity
CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 173049-8 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |