Part Details for 1730073 by RS Pro
Overview of 1730073 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-073LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 12S 2P Right Angle Header. |
Price & Stock for 1730073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71791268
|
RS | Toroidal Transformer 225VA 2 Output 230VAC Primary 2 x 30VAC Secondary | RS PRO 1730073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8900 / $75.9900 | RFQ |