-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-014LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Header. | |
51730-016LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51730-010LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 48S 4P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173001-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV Connectors 17 Shell Size Straight - Bulk (Alt: 173001-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5152 / $118.0823 | Buy Now |
DISTI #
571-173001-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AC00-1614BI RoHS: Compliant | 0 |
|
$137.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$123.8500 | Buy Now |
DISTI #
RYC173001-000
|
Heilind Electronics | TXR40AC00-1614BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-1614BI RoHS: Compliant | 0 |
|
$128.3300 / $351.5200 | Buy Now |
DISTI #
RYC173001-000
|
Interstate Connecting Components | TXR40AC00-1614BI | 0 |
|
Buy Now | |
DISTI #
000000000006037494
|
Sager | Circular MIL Spec Backshells TXR40AC00-1614BI Min Qty: 1 | 0 |
|
$95.9600 / $156.8100 | Buy Now |
|
Master Electronics | TXR40AC00-1614BI RoHS: Compliant | 0 |
|
$128.3300 / $351.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173001-000
TE Connectivity
Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |