There are no models available for this part yet.
Overview of 173-PEE1.84 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2J07PEE128N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row Right Angle Header, Module Type A with 110 signal pins , shielded and RoHS compatabile | |
HM2J07PEE128N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type A Press Fit , Shielded, 4 mm Top Shield , 250 mating cycles ROHS Compliant | |
HM2J71PEE128N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type B 19 Press Fit , Shielded, 4 mm Top Shield , 250 mating cycles ROHS Compliant |
Price & Stock for 173-PEE1.84 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75257366
|
RS | Cylinder, O.L., Carbon Steel Rod, 1-1/2In Bore, Stroke: 3In, Sgl Act/Pivot Mt, | Bimba 173-PEE1.84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6500 | RFQ |