There are no models available for this part yet.
Overview of 173-E15-113R141 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 173-E15-113R141 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y5055
|
Newark | D Sub Connector, Plug, 15Pos, Gender:Plug, Product Range:173-E M Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 173-E15-113R141 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.0700 | Buy Now | |
DISTI #
173-115MEA-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
454 In Stock |
|
$4.9168 / $10.3100 | Buy Now | |
DISTI #
636-173-E15-113R141
|
Mouser Electronics | D-Sub Standard Connectors 15POS Male 5A Steel RoHS: Compliant | 560 |
|
$4.9100 / $9.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 28 Lead time: 16 Weeks | 0 |
|
$5.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0500 / $10.5800 | Buy Now | ||
Quest Components | 2 |
|
$11.0000 / $15.0000 | Buy Now |
CAD Models for 173-E15-113R141 by NorComp
Part Data Attributes for 173-E15-113R141 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6T
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|