-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4348
|
Newark | D-Sub Connector, R/A, Plug, 9Pos, Th, D Sub Connector Type:Standard, Gender:Plug, Product Range:173-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 173-E09-113R461 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$2.8600 | Buy Now |
DISTI #
NOR1837-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
121 In Stock |
|
$3.0656 / $7.0800 | Buy Now |
DISTI #
636-173-E09-113R461
|
Mouser Electronics | D-Sub Standard Connectors 9 M R/A .283 HW RoHS: Compliant | 198 |
|
$3.0600 / $6.6400 | Buy Now |
|
Future Electronics | 173-E09-113R461 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.5400 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Male .283" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$3.1500 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173-E09-113R461
NorComp
Buy Now
Datasheet
|
Compare Parts:
173-E09-113R461
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |