Part Details for 173-7-410P by Wakefield-Vette
Overview of 173-7-410P by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
49C410P | Renesas Electronics Corporation | 16 BIT SEQUENCER | |
10135314-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135284-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with right guide, Vertical Header, small press-fit, 2 side plating, without cover. |
Price & Stock for 173-7-410P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm RoHS: Compliant |
805 In Stock |
|
$0.2257 / $1.2300 | Buy Now |
DISTI #
51693445
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.33C/W 3X10e-3Cal/cm.sec.C 1X10e15Ohm.cm Min Qty: 41 Package Multiple: 1 Date Code: 1402 | Americas - 781 |
|
$0.2934 / $1.5990 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm RoHS: Compliant |
805 In Stock |
|
$0.2257 / $1.2300 | Buy Now |