Part Details for 173-504QAF-301 by Honeywell Sensing and Control
Results Overview of 173-504QAF-301 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
173-504QAF-301 Information
173-504QAF-301 by Honeywell Sensing and Control is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 173-504QAF-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338851
|
Sager | NTC Thermistors | 0 |
|
Buy Now |
Part Details for 173-504QAF-301
173-504QAF-301 CAD Models
173-504QAF-301 Part Data Attributes
|
173-504QAF-301
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
173-504QAF-301
Honeywell Sensing and Control
NTC Thermistor, 500000ohm, Surface Mount
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 173 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 500000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4144 K | |
Thermistor Application | TEMPERATURE SENSING |