Part Details for 173-501AAF-301 by Honeywell Sensing and Control
Overview of 173-501AAF-301 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173-501AAF-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338835
|
Sager | NTC Thermistors | 0 |
|
Buy Now |
Part Details for 173-501AAF-301
173-501AAF-301 CAD Models
173-501AAF-301 Part Data Attributes
|
173-501AAF-301
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
173-501AAF-301
Honeywell Sensing and Control
NTC Thermistor, 500ohm, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | 173 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 2758 K | |
Thermistor Application | TEMPERATURE SENSING |