Part Details for 173-05000 by HellermannTyton
Overview of 173-05000 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173-05000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-173-05000-ND
|
DigiKey | ELECTROMAGNETIC PROTECTION BRAID Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,271.4600 | Buy Now |
DISTI #
329-173-05000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP-HY50 RoHS: Compliant | 0 |
|
$1,225.8800 / $1,271.4400 | Order Now |
DISTI #
73928465
|
RS | Electromagnetic Protection Braided Sleeving, 50 mm Dia, PET/SNCU, Orange | HellermannTyton 173-05000 RoHS: Compliant Min Qty: 1 Package Multiple: 134 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1,271.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,239.7500 / $1,333.0100 | Buy Now | |
DISTI #
173-05000
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP-HY50 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1,035.6900 / $1,258.7200 | Buy Now |
DISTI #
000000000006387485
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP-HY50 Min Qty: 1 | 0 |
|
$1,652.6500 | Buy Now |