Part Details for 173-01800 by HellermannTyton
Overview of 173-01800 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173-01800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173-01800-ND
|
DigiKey | SLEEVING 0.709" X 164' SLVR/BLK Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$2,464.1200 | Buy Now |
DISTI #
329-17301800
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP18 PET 18MM GRY BRD SLV RoHS: Compliant | 0 |
|
$2,464.0900 | Order Now |
DISTI #
71380562
|
RS | Electromagnetic Protection Braided Sleeving, 18 mm Dia, PET, TNCU, TCBK | HellermannTyton 173-01800 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$2,464.1200 | RFQ |
DISTI #
173-01800
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP18 PET 18MM GRY BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2,352.0300 / $2,439.4500 | Buy Now |
DISTI #
HEGEMIP18-ML
|
TME | Braid, ØBraid : 16÷22,nom.18mm, Size: 18, copper,polyester Min Qty: 50 | 0 |
|
$21.6900 / $26.9200 | RFQ |
DISTI #
000000000003671961
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP18 PET 18MM GRY BRD SLV | 0 |
|
Buy Now | |
DISTI #
91F4103
|
Bürklin Elektronik | Metal braided sleeve, inner Ø 18 mm, range 16-22 mm, black/silver, halogen free, -40 to 150 °C Min Qty: 1 | 50 |
|
$21.2755 / $28.3602 | Buy Now |
Part Details for 173-01800
173-01800 CAD Models
173-01800 Part Data Attributes:
|
173-01800
HellermannTyton
Buy Now
|
Compare Parts:
173-01800
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |