Part Details for 172DIP-31 by Schneider Electric Relays
Overview of 172DIP-31 by Schneider Electric Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172DIP-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185495
|
RS | Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium | Schneider Electric/Legacy Relays 172DIP-31 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0500 / $18.8100 | RFQ |
|
Onlinecomponents.com | Reed Relays 5VDC 200Ohm 0.25ADC/0.35AAC SPDT (20.14x9.65x8.26)mm THT Dry RoHS: Compliant |
455 In Stock 1260 Factory Stock |
|
$15.6800 / $22.1300 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 200Ohm 0.25ADC/0.35AAC SPDT (20.14x9.65x8.26)mm THT Dry RoHS: Compliant |
455 In Stock 1260 Factory Stock |
|
$15.6800 / $22.1300 | Buy Now |
DISTI #
172DIP-31
|
Relay Specialties | DIP Reed Relay Min Qty: 1 | 1 |
|
$80.8000 | Buy Now |