Part Details for 172DIP-145 by Schneider Electric Relays
Overview of 172DIP-145 by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172DIP-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184991
|
RS | Relay, Reed, 0.25 A, 24 V (Nom.), 144 mW (Nom.), SPDT, 1000 Ohms (Nom.), 1 g | Schneider Electric/Legacy Relays 172DIP-145 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4300 | RFQ |
|
Onlinecomponents.com | Reed Relays 12VDC 1KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry RoHS: Compliant |
114 In Stock |
|
$8.2800 / $17.1400 | Buy Now |
|
Master Electronics | Reed Relays 12VDC 1KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry RoHS: Compliant |
114 In Stock |
|
$8.2800 / $17.1400 | Buy Now |