Part Details for 172AC,GY by SERPAC Electronic Enclosures
Overview of 172AC,GY by SERPAC Electronic Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP172ACBZ-1.7-R7 | Analog Devices | 300mA LDO 1.7Vout | |
ADM7172ACPZ-R7 | Analog Devices | 2A Hi PSRR FT LDO AdjVo | |
ADP172ACBZ-0.9-R7 | Analog Devices | Single Suppy 300mA LDO with a |
Price & Stock for 172AC,GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-172AC-GY
|
Mouser Electronics | Enclosures, Boxes, & Cases S Series Flat Texture Top w/ Acces Comp 6.88 x 4.88 x 2.00", Gray RoHS: Compliant | 0 |
|
$9.5500 / $21.4900 | Order Now |