Part Details for 1729540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7481
|
Newark | S2L 3.50/28/180F 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1729540000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.2500 | Buy Now |
DISTI #
2266-1729540000-ND
|
DigiKey | TERM BLOCK HDR 28POS VERT 3.5MM Min Qty: 22 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
2204 In Stock |
|
$3.2500 | Buy Now |
DISTI #
1729540000-ND
|
DigiKey | TERM BLOCK HDR 28POS VERT 3.5MM Min Qty: 22 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5387 | Buy Now |
DISTI #
1729540000
|
Avnet Americas | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1729540000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$5.8189 / $6.7033 | Buy Now |
DISTI #
470-1729540000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/28/180F 3.5SN OR BX RoHS: Compliant | 0 |
|
$7.0700 / $10.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2204 Partner Stock |
|
$6.0300 / $7.4000 | Buy Now |
DISTI #
77790483
|
Verical | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 2204 |
|
$2.8800 | Buy Now |
DISTI #
1729540000-WEI-0
|
TME | 1729540000 Min Qty: 11 | 2204 |
|
$3.8257 / $3.8260 | Buy Now |
DISTI #
1729540000
|
Avnet Abacus | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1729540000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200857016
|
Chip1Stop | Terminal Blocks | 2204 |
|
$3.0900 / $3.4700 | Buy Now |