-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16667-ND
|
DigiKey | MICROFIT TPA DR FOR 10CKT V0 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20295 In Stock |
|
$0.0791 / $0.1800 | Buy Now |
DISTI #
1729531001
|
Avnet Americas | MICROFIT TPA DR FOR 10CKT V0 - Bulk (Alt: 1729531001) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 72000 Factory Stock |
|
$0.1127 | Buy Now |
DISTI #
V99:2348_16693435
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Straight Nylon Natural Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2140 | Americas - 1964 |
|
$0.0791 / $0.1783 | Buy Now |
DISTI #
61242648
|
Verical | Connector Accessories Terminal Position Assurance Straight Nylon Natural Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2140 | Americas - 1964 |
|
$0.1783 | Buy Now |
DISTI #
172953-1001
|
TTI | Headers & Wire Housings Micro-Fit TPA 10CKT RETAINER LH NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 137323 In Stock |
|
Buy Now | |
DISTI #
MX-172953-1001
|
TME | Contacts locking plate, 3mm, PIN: 10, Layout: 2x5 Min Qty: 5 | 352 |
|
$0.1470 / $0.3360 | Buy Now |
DISTI #
MOL172953-1001
|
Interstate Connecting Components | MICRO-FIT TPA RETAINER 10 CKT | 7599 |
|
$0.0945 / $0.1194 | Buy Now |
DISTI #
1729531001
|
Avnet Abacus | MICROFIT TPA DR FOR 10CKT V0 (Alt: 1729531001) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729531001
|
Avnet Abacus | MICROFIT TPA DR FOR 10CKT V0 (Alt: 1729531001) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729531001
|
Avnet Asia | MICROFIT TPA DR FOR 10CKT V0 (Alt: 1729531001) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy