-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8487
|
Newark | Microfit Tpa Dr For 6Ckt Gw |Molex 172953-0602 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
1729530602
|
Avnet Americas | MICROFIT TPA DR FOR 6CKT GW - Bulk (Alt: 1729530602) RoHS: Not Compliant Min Qty: 19200 Package Multiple: 6400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 / $0.0715 | Buy Now |
DISTI #
538-172953-0602
|
Mouser Electronics | Headers & Wire Housings Micro-Fit TPA 6CKT RETAINER GW BLK RoHS: Compliant | 29384 |
|
$0.0730 / $0.1700 | Buy Now |
DISTI #
MOL172953-0602
|
Heilind Electronics | MICROFIT TPA DR FOR 6CKT GW | Americas - 0 in Stock |
|
$0.0787 / $0.0864 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172953-0602
Molex
Buy Now
|
Compare Parts:
172953-0602
Molex
|
Samacsys Manufacturer | Molex |