Part Details for 1729521402 by Molex
Overview of 1729521402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1729521402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1729521402-ND
|
DigiKey | CONN RCPT HSG 14POS 3.00MM Min Qty: 1600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7225 | Buy Now |
DISTI #
1729521402
|
Avnet Americas | MICROFIT TPA DR RCPT HSG 14CKT GW - Bulk (Alt: 1729521402) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5890 | Buy Now |
DISTI #
C1S549805845356
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 458 |
|
$1.0100 | Buy Now |
DISTI #
C1S516503459873
|
Chip1Stop | Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant | 2 |
|
$0.5450 | Buy Now |
Part Details for 1729521402
1729521402 CAD Models
1729521402 Part Data Attributes
|
1729521402
Molex
Buy Now
Datasheet
|
Compare Parts:
1729521402
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |