Part Details for 1729467 by Phoenix Contact
Overview of 1729467 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1729467
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2,5/20-STF- 5,08 NZ:1219 RoHS: Compliant | 0 |
|
$8.6900 / $16.7400 | Order Now |
Part Details for 1729467
1729467 CAD Models
1729467 Part Data Attributes
|
1729467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729467
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |