Part Details for 1729199 (ALTERNATE: MKDSN 1 5/ 9-5 08) by Phoenix Contact
Overview of 1729199 (ALTERNATE: MKDSN 1 5/ 9-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729199 (ALTERNATE: MKDSN 1 5/ 9-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054412
|
RS | PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 9 Position COMBICON MKDSN Series | Phoenix Contact 1729199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$3.4100 / $4.4300 | Buy Now |