Part Details for 1729160 by Phoenix Contact
Results Overview of 1729160 by Phoenix Contact
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1729160 Information
1729160 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1729160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4127
|
Newark | Terminal Block, Pcb, 6 Position, 26-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wir... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.2200 / $4.6200 | Buy Now |
DISTI #
277-1251-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10019 In Stock |
|
$2.3490 / $2.3900 | Buy Now |
DISTI #
651-1729160
|
Mouser Electronics | Fixed Terminal Blocks 6P 5.08mm 90DEG RoHS: Compliant | 1982 |
|
$2.2000 / $2.8700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section:... more RoHS: Compliant |
774 In Stock |
|
$2.1100 / $2.3800 | Buy Now |
DISTI #
76873893
|
Verical | Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 1806 | Americas - 560 |
|
$2.7950 / $3.0940 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 97 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,6POS,5.08MM,PCB | 80 |
|
$3.1341 / $5.0823 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,6POS,5.08MM,PCB | 77 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,6POS,5.08MM,PCB | 40 |
|
$2.5412 / $5.0823 | Buy Now |