-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4125
|
Newark | Terminal Block, Pcb, 4 Position, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:250V Rohs Compliant: Yes |Phoenix Contact 1729144 (Alternate Part Number: 4017918026011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2364 |
|
$1.9600 / $2.8200 | Buy Now |
DISTI #
277-1249-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5036 In Stock |
|
$1.5600 | Buy Now |
DISTI #
651-1729144
|
Mouser Electronics | Fixed Terminal Blocks 4P 5.08mm 90DEG RoHS: Compliant | 3324 |
|
$1.5200 / $1.5600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1678 In Stock 1484 On Order 4308 Factory Stock |
|
$1.4200 / $2.2600 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,4POS,5.08MM,PCB | 1 |
|
$3.4368 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,4POS,5.08MM,PCB | 32 |
|
$2.2912 / $3.4368 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,4POS,5.08MM,PCB | 23 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
1729144
|
TTI | Fixed Terminal Blocks 4P 5.08mm 90DEG pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1305 In Stock |
|
$1.4800 / $1.9100 | Buy Now |
DISTI #
000000000000051048
|
Sager | Fixed Terminal Blocks 4P 5.08mm 90DEG Min Qty: 1 | 713 |
|
$1.5700 / $2.4400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729144
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: RS; SEV; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; GL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |