-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1246-ND
|
DigiKey | TERM BLK 12P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$4.5419 / $5.5300 | Buy Now |
DISTI #
651-1729115
|
Mouser Electronics | Fixed Terminal Blocks 12P 5mm 90DEG RoHS: Compliant | 74 |
|
$4.5400 / $5.3400 | Buy Now |
DISTI #
V36:1790_10609684
|
Arrow Electronics | Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 63 |
|
$4.3310 / $4.5040 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 12 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
75 In Stock 287 Factory Stock |
|
$4.3400 / $5.6300 | Buy Now |
DISTI #
71323962
|
Verical | Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 17.5A Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 63 |
|
$4.3310 / $4.5040 | Buy Now |
|
Quest Components | 13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 2 |
|
$6.9450 / $10.4175 | Buy Now |
|
Quest Components | 13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 12 |
|
$6.9450 / $10.4175 | Buy Now |
DISTI #
1729115
|
TTI | Fixed Terminal Blocks 12P 5mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.4900 / $4.6000 | Buy Now |
DISTI #
000000000000051045
|
Sager | Fixed Terminal Blocks 12P 5mm 90DEG Min Qty: 50 | 0 |
|
$5.7100 / $6.1500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729115
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |