Part Details for 1729080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1729080000-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6743 | Buy Now |
DISTI #
1729080000
|
Avnet Americas | Connector Shrouded Header 32 Position 3.5mm Solder Straight Through Hole Box (Alt: 1729080000) Min Qty: 30 Package Multiple: 30 | 0 |
|
$5.9494 / $6.8537 | Buy Now |
DISTI #
470-1729080000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/32/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$6.1200 / $11.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $7.5700 | Buy Now |