Part Details for 1729069 by Phoenix Contact
Overview of 1729069 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5066
|
Newark | Tb, Wire To Brd, 4Pos, 12Awg Rohs Compliant: Yes |Phoenix Contact 1729069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.7300 | Buy Now |
DISTI #
1729069-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1680 | Buy Now |
DISTI #
651-1729069
|
Mouser Electronics | Fixed Terminal Blocks MKDS 3/ 4-5.08 BK RoHS: Compliant | 0 |
|
$2.9700 / $3.4600 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 4, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$2.8800 / $3.5300 | Buy Now |
DISTI #
000000000003138838
|
Sager | Fixed Terminal Blocks MKDS 3/ 4-5.08 BK Min Qty: 50 | 0 |
|
$3.6000 / $4.0300 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 4, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$2.8800 / $3.5300 | Buy Now |
Part Details for 1729069
1729069 CAD Models
1729069 Part Data Attributes
|
1729069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729069
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |