Part Details for 1729069-1 by TE Connectivity
Overview of 1729069-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729069-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7447
|
Newark | Hand Crimp Tool, Crimp Tool Type:Hand, For Use With:Mini Ct Contacts, Product Range:-, Crimp Application:Contacts, Crimp Size:28Awg To 24Awg Rohs Compliant: Yes |Amp Te Connectivity 1729069-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,766.0400 / $1,831.3200 | Buy Now |
DISTI #
85W9245
|
Newark | Saht Mini Ct 28-24 Assy |Amp Te Connectivity 1729069-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,757.2600 | Buy Now |
DISTI #
A99879-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$1,700.4380 / $1,763.4200 | Buy Now |
DISTI #
2266-1729069-1-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,812.8200 | Buy Now |
DISTI #
1729069-1
|
Avnet Americas | Short Handle Crimp Tool For MINI CT Contacts - Bulk (Alt: 1729069-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,484.2040 / $1,786.0760 | Buy Now |
DISTI #
73P7447
|
Avnet Americas | Short Handle Crimp Tool For MINI CT Contacts - Bulk (Alt: 73P7447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$1,706.0200 / $1,769.0800 | Buy Now |
DISTI #
571-1729069-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPING TOOL | 1 |
|
$1,760.8800 | Buy Now |
DISTI #
71972951
|
RS | Short Handle Crimping Tool | TE Connectivity 1729069-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,710.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,533.9100 | Buy Now |
DISTI #
AMP1729069-1
|
Heilind Electronics | SHORT HANDLE CRIMPING TOOL FOR | Americas - 0 in Stock |
|
$1,849.7059 | Buy Now |
Part Details for 1729069-1
1729069-1 CAD Models
1729069-1 Part Data Attributes:
|
1729069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1729069-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |