Part Details for 1729064-1 by TE Connectivity
Results Overview of 1729064-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729064-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1632
|
Newark | Saht 5.0 Power Key 20-16 Assy |Amp Te Connectivity 1729064-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,833.3400 | Buy Now |
DISTI #
1729064-1
|
Avnet Americas | AMP1729064-1 - Bulk (Alt: 1729064-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72007426
|
RS | Tooling, Saht,5.0 Power Key Contact #20 | TE Connectivity 1729064-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,833.3400 | RFQ |
DISTI #
000000000002462741
|
Sager | Crimpers / Crimping Tools HAND CRIMP 20-16 AWG | 0 |
|
Buy Now | |
DISTI #
1729064-1
|
Avnet Abacus | AMP17290641 (Alt: 1729064-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729064-1
|
Avnet Abacus | AMP17290641 (Alt: 1729064-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1729064-1
1729064-1 CAD Models
1729064-1 Part Data Attributes
|
1729064-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1729064-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |
1729064-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's guidelines for the most up-to-date information.
-
Yes, the 1729064-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
The 1729064-1 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's not designed for prolonged exposure to direct sunlight, extreme temperatures, or corrosive environments. For outdoor or harsh environmental use, consider using a connector with additional protection features or consult with TE Connectivity for a customized solution.
-
The 1729064-1 connector is designed for use with 24-20 AWG wire. While it may be possible to use it with a different wire gauge or type, it's essential to ensure compatibility and consult TE Connectivity's guidelines to avoid any potential issues or damage.
-
The 1729064-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential temperature extremes to ensure reliable performance.