There are no models available for this part yet.
Overview of 1729040000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1729040000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C9867
|
Newark | Pin Header, 24 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:24Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1729040000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $7.3600 | Buy Now | |
DISTI #
281-1841-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$4.0740 / $6.8400 | Buy Now | |
DISTI #
1729040000
|
Avnet Americas | Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729040000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$4.4617 / $5.1399 | Buy Now | |
DISTI #
470-1729040000
|
Mouser Electronics | Headers & Wire Housings S2L 3.50/24/180G 3.5SN BK BX | 19 |
|
$4.3000 / $6.8400 | Buy Now | |
Onlinecomponents.com | Conn Shrouded Header M 24 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
14 In Stock 17 Factory Stock |
|
$4.6300 / $6.0300 | Buy Now | ||
DISTI #
82429842
|
Verical | Conn Shrouded Header M 24 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2316 | Americas - 14 |
|
$6.2660 / $7.1240 | Buy Now | |
DISTI #
1729040000
|
Avnet Abacus | Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1729040000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Shrouded Header M 24 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
14 In Stock 17 Factory Stock |
|
$4.6300 / $6.0300 | Buy Now |