-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0784
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1729034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$1.7500 / $2.4900 | Buy Now |
DISTI #
277-1238-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23447 In Stock |
|
$1.5276 / $2.0300 | Buy Now |
DISTI #
651-1729034
|
Mouser Electronics | Fixed Terminal Blocks 4P 5mm 90DEG RoHS: Compliant | 2186 |
|
$1.5200 / $2.1400 | Buy Now |
DISTI #
V36:1790_10609669
|
Arrow Electronics | Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 | Americas - 14 |
|
$1.4920 / $1.7200 | Buy Now |
DISTI #
V79:2366_26609813
|
Arrow Electronics | Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 2 |
|
$1.2960 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1530 In Stock |
|
$1.4800 / $1.7900 | Buy Now |
DISTI #
80042847
|
Verical | Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2307 | Americas - 14 |
|
$1.4920 / $1.7200 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | 13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 191 |
|
$1.7390 / $3.7600 | Buy Now |
|
Quest Components | 13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 37 |
|
$2.3400 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1729034
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; DNVGL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |